Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1215C.
Order Code1635150
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric145mm
External Width - Metric105mm
External Depth - Metric60mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.71"
External Width - Imperial4.13"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MCRP1215C.
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
145mm
External Depth - Metric
60mm
Body Colour
Grey
External Height - Imperial
5.71"
External Depth - Imperial
2.36"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22