Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPLG9V10WEU
Order Code1827450
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 19VDC
Output Current - Output 11.11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeEU
Alternatives for MCPLG9V10WEU
6 Products Found
Product Overview
The MCPLG9V10WEU is a 9V/10W Euro plug-in external Power Supply with barrel plug centre positive, no minimum load required. Trip and restart (hiccup mode), auto recovery short-circuit protection and it is convection cooled.
- High efficiency
- Energy star level-V
- Class-I and II versions
- 87% Typical efficiency
- 0 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
1.11A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09