Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPLG6V10WUK
Order Code1827441
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max8W
Output Voltage - Output 16VDC
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
Alternatives for MCPLG6V10WUK
5 Products Found
Product Overview
The MCPLG6V10WUK is a Power Supply with UK plug.
- Energy efficiency level V
- Compact dimensions
- Short-circuit protection
- 0.2mA at 240VAC Typical leakage current
- <lt/>0.3W No load input power
- 5ms Minimum hold-up time
- 5% Maximum total regulation
- 76% Typical efficiency
- 3000VAC Input to output isolation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
8W
Output Current - Output 1
1.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
6VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09