Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6-B1-M1CES2-5L5
Order Code2146908
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6-B1-M1CES2-5L5
Order Code2146908
Technical Datasheet
Product Range-
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Contact Current Max500mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Voltage AC Nom48V
Actuator / Cap ColourTransparent
Contact Current AC Max400mA
Contact Voltage DC Nom50V
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourYellow
Panel Cutout (H x W)-
Alternatives for MCPAS6-B1-M1CES2-5L5
3 Products Found
Product Overview
The MCPAS6-B1-M1CES2-5L5 is a single-pole double-throw (SPDT) yellow LED illuminated Pushbutton Switch with solder lug termination, OFF-Momentary function and snap-in bushing. The PA series switch has gold over silver contact and black cap.
- Epoxy seal (standard)
- 50mΩ Maximum initial contact resistance
- 1GΩ at 500V Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Switch Operation
Off-(On)
Contact Voltage AC Nom
48V
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Yellow
Panel Cutout Diameter
13.6mm
Contact Current Max
500mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Transparent
Contact Voltage DC Nom
50V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00315
Product traceability