Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCMF0W2FF1004A10
Order Code2410914
Product RangeMCMF Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCMF0W2FF1004A10
Order Code2410914
Product RangeMCMF Series
Technical Datasheet
Resistance1Mohm
Product RangeMCMF Series
Power Rating500mW
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MCMF0W2FF1004A10
1 Product Found
Technical Specifications
Resistance
1Mohm
Power Rating
500mW
Voltage Rating
350V
Resistor Technology
Metal Film
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCMF Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419