Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL914AD
Order Code1581102
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ627nm
Luminous Intensity6.5mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCL914AD
1 Product Found
Technical Specifications
LED Colour
Orange
Bulb Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
627nm
Viewing Angle
70°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
6.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015