Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL293MD
Order Code1581160
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size5mm x 5mm
LED Case Size5mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity4.8mcd
Viewing Angle150°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
Bulb Size
5mm x 5mm
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
LED Case Size
5mm x 5mm
Forward Voltage
2V
Luminous Intensity
4.8mcd
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044