Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G1410-3668
Order Code2135931
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1.5V
Sound Pressure Level (SPL)85dB
Supply Voltage Max16V
Resonant Frequency4kHz
Operating Current Max8mA
Sound Level Distance100mm
Product Range-
Alternatives for MCKPI-G1410-3668
2 Products Found
Product Overview
- 12VDC piezo buzzer
- Black PBT case
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1.5V
Supply Voltage Max
16V
Operating Current Max
8mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Sound Level Distance
100mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134