Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCGM0502PEV2-8.N.GN
Order Code9606114
Product RangeGM0500PEV
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM2.2CFM
Flow Rate - Imperial2.2CFM
Noise Rating23dBA
Flow Rate - Metric3.73m³/h
Power Rating-
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.063m³/min
Product RangeGM0500PEV
SVHCNo SVHC (14-Jun-2023)
Alternatives for MCGM0502PEV2-8.N.GN
1 Product Found
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
2.2CFM
Flow Rate - Metric
3.73m³/h
Rated Speed
10000rpm
Current Rating
80mA
Air Flow - m3/min
0.063m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
6mm
Air Flow - CFM
2.2CFM
Noise Rating
23dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
GM0500PEV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05