Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000179
Order Code1711904RL
Product RangeMCFT Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000179
Order Code1711904RL
Product RangeMCFT Series
Technical Datasheet
Inductance47µH
DC Resistance Max5.9ohm
Self Resonant Frequency14MHz
DC Current Rating110mA
Inductor Case / Package1008 [2520 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Self Resonant Frequency
14MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
5.9ohm
DC Current Rating
110mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability