Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000106
Order Code1711822
Product RangeMCFT Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000106
Order Code1711822
Product RangeMCFT Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.17ohm
Self Resonant Frequency3.4GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Alternatives for MCFT000106
1 Product Found
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.4GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.17ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213