Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF0805B0R50FSTR
Order Code1337416
Product RangeMCF0805B
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style0805 [2012 Metric]
Product RangeMCF0805B
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2015)
Alternatives for MCF0805B0R50FSTR
2 Products Found
Product Overview
The MCF0805B series SMD thin-film Fast Acting Fuse compatible with all soldering systems used for SMT.
- Accurate current rating
- Small-standard 0402, 0603, 0805, 1206 and 0612 chip sizes
- -55 to 125°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63VAC
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
MCF0805B
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001