Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF04C-315MA
Order Code1123155
Product RangeMCF04C
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current315mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMCF04C
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCF04C-315MA
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
315mA
Fuse Size Metric
5mm x 20mm
Product Range
MCF04C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009