Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCEXT5V15WC1
Order Code1827416
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Alternatives for MCEXT5V15WC1
3 Products Found
Product Overview
- External power supply with barrel type output connector
- Short circuit protection
- 87% high efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
-
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165