Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCEXT24V15WC1
Order Code1827422
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1620mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCEXT24V15WC1
1 Product Found
Product Overview
The MCEXT24V15WC1 is a 24V/15W plug-in external Power Supply with barrel plug centre positive, no minimum load required. Trip and restart (hiccup mode), auto recovery short-circuit protection and it is convection cooled.
- High efficiency
- Energy star level-V
- Class-I and II versions
- 87% Typical efficiency
- 0 to 40°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Notes
Mains plug sold separately.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
620mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566