Print Page
Image is for illustrative purposes only. Please refer to product description.
14,490 In Stock
15,808 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.837 |
| 15+ | £0.773 |
| 100+ | £0.730 |
| 500+ | £0.543 |
| 1000+ | £0.515 |
Price for:Each
Minimum: 1
Multiple: 1
£0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDM(R)-04-T
Order Code9472037
Technical Datasheet
Contact Voltage DC Max24V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
MCDM(R)-04-T is a 4-circuit DIP/SIP switch which is designed for surface mount installation It features a slide mechanism and a Single Pole Single Throw (SPST) configuration, operating at 24VDC and 25mA. Ideal for compact electronic designs requiring reliable switching.
- 4 circuits allow for multi-function control in a compact format
- Slide mechanism ensures ease of operation and precise switching
- Surface mount design for space-efficient integration into PCBs
- SPST configuration provides simple on/off control
- Operates at 24VDC and 25mA, suitable for low-power applications
Technical Specifications
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Alternatives for MCDM(R)-04-T
4 Products Found
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
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484