Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDA02
Order Code1255229
Product RangeDA
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDA
Switch TypeDIP
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCDA02
1 Product Found
Product Overview
The MCDA02 is a DIL Switch with SPST contact configuration and through-hole switch mounting. It features black PBT thermoplastic base, red PBT thermoplastic cover, white PBT high thermoplastic actuator and phosphor bronze with gold-plating over nickel contact.
- 2000 Operations mechanical life
- 2000 Operations per switch electrical life
- 1000gf Maximum operation force
- -20 to +70°C Operation temperature
- 50mΩ Initial maximum contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DA
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
