Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211A
Order Code1586597
Technical Datasheet
Fuse Current20A
No. of Fuses1Fuses
Product Range-
Alternatives for MCCQ-211A
4 Products Found
Product Overview
The MCCQ-211A is a 20A in-line Cartridge Fuse Holder with nylon body, 14AWG stranded wire, brass, tin/nickel-plated contact and wire leaded terminals. Suitable for use with automotive ATO blade-type fuses. To install fuses with loop wires cut loop into two form separate wires of desired length.
- 1500VAC for one minute Minimum dielectric strength
- 8" Loop stranded wire
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Current
20A
Product Range
-
No. of Fuses
1Fuses
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability