Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-209F2
Order Code1866101
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsCrimp
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
Product Overview
The MCCQ-209F2 is an In-line Fuseholder with PVC body and tin/nickel plated brass contact. It supports crimp termination and accepts #18AWG supply standard wire.
- 100MΩ at 500VDC Minimum insulation resistance
- 5mΩ at 1ADC Contact resistance
- 1500VAC for 60Sec Minimum dielectric strength
Applications
Industrial
Notes
To install fuses with loop type wires, simply cut loop into two separate wires of desired length.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
10A
Holder Terminals
Crimp
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012