Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for MCCDSB-08
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300VAC
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
