Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J227M2ECB
Order Code1869981
Product RangeMCCB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J227M2ECB
Order Code1869981
Product RangeMCCB Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.1mm
ESR0.9ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height16mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCCB0J227M2ECB
1 Product Found
Product Overview
The Multicomp Pro MCCB series capacitors are radial leaded, solid electrolytic polarized tantalum capacitors for general purpose applications. The capacitance value ranges from 0.1?F to 330?F.
- Highly reliable non flammable epoxy resin coated
- Excellent frequency and temperature characteristics
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 1000h at 85°C
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lead Spacing
5.1mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
ESR
0.9ohm
Ripple Current
-
Product Diameter
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015