Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J157M2ECB
Order Code1869979
Product RangeMCCB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J157M2ECB
Order Code1869979
Product RangeMCCB Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.1mm
ESR0.9ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height16mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Lead Spacing
5.1mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
ESR
0.9ohm
Ripple Current
-
Product Diameter
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015