Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBS3019P-800U
Order Code1864059
Technical Datasheet
DC Current Rating500mA
Inductance80µH
Product Range-
Impedance-
Common Mode Filter Case8.3mm x 7mm x 5mm
Product Length8.3mm
Product Width7mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
DC Current Rating
500mA
Product Range
-
Common Mode Filter Case
8.3mm x 7mm x 5mm
Product Width
7mm
Qualification
-
Inductance
80µH
Impedance
-
Product Length
8.3mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004