Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-680MU
Order Code1864286RL
Product RangeMCBF Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-680MU
Order Code1864286RL
Product RangeMCBF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCBF Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCBF7330-680MU
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
MCBF Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
-
DC Resistance Max
0.18ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001