Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATQ 4A 32V
Order Code1586585
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product Range-
Product Overview
The ATO series from Multicomp Pro are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.
- 3A to 40A current rating
- Rated voltage of 12VDC, 24VDC and 32VDC
- Resin coated with zinc alloy termination
- Long life of 1000h at 60°C
- Low temperature range prevents resin melting
Applications
Automotive, Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
-
Fuse Current
4A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013