Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R11-B1JR
Order Code1606958
Technical Datasheet
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
Alternatives for MCADA16E6-R11-B1JR
1 Product Found
Product Overview
- Emergency stop
- Push to operate, twist to reset
- Supplied with Snap On, 2 x NC/NO contact block
- High actuation force to prevent inadvertent operation
- Quick Connect/Solder terminals
- Complete with terminal cover and 42mm Ø self adhesive "EMERGENCY STOP" disc
Technical Specifications
Contact Configuration
SPDT-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Off-On
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019