Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAB2123-HST.GN
Order Code1607135
Product RangeMCAB2123
Technical Datasheet
Supply Voltage240VAC
Fan Frame Size120mm
External Depth37mm
Flow Rate - Metric0.62m³/min
Air Flow - CFM22CFM
Flow Rate - Imperial22CFM
Air Flow - m3/min0.62m³/min
Noise Rating50dBA
Power Rating18W
Product RangeMCAB2123
Alternatives for MCAB2123-HST.GN
1 Product Found
Technical Specifications
Supply Voltage
240VAC
External Depth
37mm
Air Flow - CFM
22CFM
Air Flow - m3/min
0.62m³/min
Power Rating
18W
Fan Frame Size
120mm
Flow Rate - Metric
0.62m³/min
Flow Rate - Imperial
22CFM
Noise Rating
50dBA
Product Range
MCAB2123
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678