Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCA12D15S
Order Code2079680
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6.09mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth19.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
Alternatives for MCA12D15S
3 Products Found
Product Overview
The MCA12D15S is a 2-output 1W through hole-mount isolated DC/DC Converter with fixed DC output. It offers 75mVpk-pk maximum at 20MHz bandwidth ripple and noise, 10% 20 to 100% load change regulation, ±3% set point accuracy and ±100μF maximum capacitive load, 12VDC±10% nominal input voltage range and ±15V output voltage.
- Industry standard pin-out
- 1000VDC Isolation
- 80% Efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.3mm
Input Voltage DC Max
13.2V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
6.09mm
Height
10.16mm
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026