Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MSLP1B06M6RES
Order Code2008741
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Switch OperationOn-On
Contact ConfigurationSPDT
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Pushbutton Actuator StylePlunger
Contact Current Max4.5A
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Switch Operation
On-On
Contact Voltage AC Nom
20V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Contact Configuration
SPDT
Contact Voltage DC Nom
20V
Contact Current Max
4.5A
Contact Voltage VAC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182