Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381003
Order Code1360265
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows-
No. of Contacts3Contacts
Contact Termination Type-
Product Range-
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Contact Termination Type
-
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.81mm
No. of Contacts
3Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214