Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £16.470 |
10+ | £15.540 |
50+ | £14.070 |
100+ | £13.130 |
Price for:Each
Minimum: 1
Multiple: 1
£16.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36356
Order Code2726829
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM0.9CFM
Noise Rating25dBA
Power Rating-
Rated Speed20000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating160mA
IP Rating-
Air Flow - m3/min0.025m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Vapo Bearing
Noise Rating
25dBA
Rated Speed
20000rpm
Current Rating
160mA
Air Flow - m3/min
0.025m³/min
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.9CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268