Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36333
Order Code2543693
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Flow Rate - Imperial75CFM
Flow Rate - Metric2.123m³/min
Noise Rating47dBA
Power Rating6W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP Rating-
Air Flow - m3/min2.123m³/min
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
75CFM
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
125mA
Air Flow - m3/min
2.123m³/min
SVHC
No SVHC (19-Jan-2021)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
75CFM
Flow Rate - Metric
2.123m³/min
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431