Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36319
Order Code2543682
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size45mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM11.8CFM
Flow Rate - Imperial11.8CFM
Flow Rate - Metric0.334m³/min
Noise Rating32.5dBA
Power Rating1.32W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.334m³/min
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
45mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
11.8CFM
Noise Rating
32.5dBA
Rated Speed
6500rpm
Current Rating
110mA
Air Flow - m3/min
0.334m³/min
SVHC
No SVHC (10-Jun-2022)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Air Flow - CFM
11.8CFM
Flow Rate - Metric
0.334m³/min
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268