Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for MC36228
6 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermistor Mounting
SMD
Voltage Rating
8VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MC36
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147