Print Page
Alternatives for MC36217
4 Products Found
Product Overview
The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
- Faster time to trip
- Lower resistance
- Temperature range from -40°C to 85°C
- Rated voltage range from 6V to 60V
- UL, CSA and TUV approved
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Product Range
MC36
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Voltage Rating
8VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115