Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC35349
Order Code1826904
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial25.2CFM
Flow Rate - Metric0.713m³/min
Air Flow - CFM25.2CFM
Noise Rating36dBA
Power Rating-
Rated Speed5400rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating184mA
IP Rating-
Air Flow - m3/min0.713m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC35349 is a Brushless DC Fan with VAPO bearing system and lead wire connection. It features automatic restart capacity in a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released.
- Counter-clockwise direction of rotation
- Thermoplastic PBT frame and impeller
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.713m³/min
Noise Rating
36dBA
Rated Speed
5400rpm
Current Rating
184mA
Air Flow - m3/min
0.713m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
25.2CFM
Air Flow - CFM
25.2CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524