Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34897
Order Code1578497
Technical Datasheet
Product Range-
No. of Contacts14Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper
No. of Contacts
14Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028