Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33265
Order Code1710608
Technical Datasheet
Thermal Resistance3.9°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.6mm
External Height - Metric38.1mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.64"
External Height - Imperial1.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC33265 is a vertical-mounting extruded Heat Sink designed for a single TO-218/TO-220 package.
- High power dissipation
- Notched base
- Solderable mounting pins
- Pre-drilled mounting holes
- Black anodize finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.9°C/W
External Width - Metric
41.6mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.64"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036