Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33178
Order Code1800736
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Current Rating Max40A
Lead Spacing5.1mm
Diameter11.7mm
Thickness3.1mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MC33178
4 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC33
Voltage Rating
90VDC
Trip Current
1.8A
Current Rating Max
40A
Diameter
11.7mm
Height
15.8mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
7.2s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361