Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33176
Order Code1800733
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current650mA
Trip Current1.3A
Time to Trip5.3s
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.7mm
Thickness3.1mm
Height14.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MC33176
3 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC33
Voltage Rating
90VDC
Trip Current
1.3A
Current Rating Max
40A
Diameter
9.7mm
Height
14.5mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
650mA
Time to Trip
5.3s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000297