Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.920 |
20+ | £1.560 |
125+ | £1.140 |
500+ | £1.130 |
1250+ | £1.100 |
Price for:Each
Minimum: 1
Multiple: 1
£1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25121
Order Code2103613
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance3.291kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC25121 is a Signal Relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 175mW coil power and 1-form-C contact configuration.
- 100000 Operations at nominal load electrical life
- 5000000 Operations mechanical life
- 1000MΩ at 500VDC Minimum insulation resistance
- -40 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
3.291kohm
Contact Configuration
SPDT
Product Range
-
Coil Type
DC
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MC25121
3 Products Found
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
Tariff No:85364110
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
Weight (kg):.001933