Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508010
Order Code1360245
Product RangeMC101 5080
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508010
Order Code1360245
Product RangeMC101 5080
Technical Datasheet
Product RangeMC101 5080
No. of Contacts10Contacts
Pitch Spacing5.08mm
Contact Termination TypeScrew
No. of Rows1 Row
No. of Rows1Rows
Connector MountingScrew Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
MC101 5080
Gender
Plug
Contact Termination Type
Screw
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
No. of Contacts
10Contacts
Pitch Spacing
5.08mm
No. of Rows
1 Row
Connector Mounting
Screw Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01875