Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £12.830 |
Price for:Each
Minimum: 100
Multiple: 100
£1,283.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002392
Order Code2846022
Technical Datasheet
Microswitch Type-
Microswitch ActuatorLeaf Spring Roller
Contact Configuration-
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max2.35N
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15A
Product Range
-
Operating Force Max
2.35N
Microswitch Actuator
Leaf Spring Roller
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042412
