Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001588
Order Code2759160
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Flow Rate - Imperial57CFM
Flow Rate - Metric96.9m³/h
Noise Rating46dBA
Power Rating4.56W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP RatingIP56
Air Flow - m3/min1.615m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001588 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 25mm and weight of 105g.
- Supply voltage is 48VDC
- 4500rpm speed and 57CFM airflow
- 2 ball bearing
- Static pressure is 0.35inch-H2O
- Noise is 46dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
57CFM
Noise Rating
46dBA
Rated Speed
4500rpm
Current Rating
95mA
Air Flow - m3/min
1.615m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
25mm
Air Flow - CFM
57CFM
Flow Rate - Metric
96.9m³/h
Power Rating
4.56W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612