Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000777
Order Code2377751
Technical Datasheet
Connector Type ASATA Straight 8 Position Plug
Connector Type BSATA Right Angle 8 Position Plug
Cable Length - Imperial9.8"
Cable Length - Metric0.25m
Jacket Colour-
Product Range-
Alternatives for MC000777
7 Products Found
Product Overview
The MC000777 is a 0.25m Internal SATA Cable Assembly with SATA straight plug to right angle plug connector.
- 3Gb/s Data transfer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SATA Straight 8 Position Plug
Cable Length - Imperial
9.8"
Jacket Colour
-
Connector Type B
SATA Right Angle 8 Position Plug
Cable Length - Metric
0.25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01525