Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR2560CT
Order Code1625137
Product RangeMBR25
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Forward Voltage Max750mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBR25
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Forward Surge Current
200A
Diode Case Style
TO-220AB
Reverse Recovery Time
-
Product Range
MBR25
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
750mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24