Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR16100
Order Code1625125
Product RangeMBR16
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR16
Qualification-
Alternatives for MBR16100
2 Products Found
Product Overview
The MBR16100 is a Schottky Barrier Rectifier with moulded plastic body case and lead free solderable pure tin-plated as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- UL94V-0 Flammability rating
- Metal silicon junction, majority carrier conduction
- Low power loss, high efficiency
- High current capability, low forward-voltage drop
- High surge capability
- Guarding for overvoltage protection
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
MBR16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195