Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR1060CT
Order Code1625120
Product RangeMBR10
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR10
Qualification-
Alternatives for MBR1060CT
2 Products Found
Product Overview
The MBR1060CT is a Schottky Diode with moulded plastic body case and lead-free solderable pure tin-plated terminals as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Metal silicon junction, majority carrier conduction
- Low power loss and high efficiency
- High current capability, low forward-voltage drop
- High surge capability
- Guard-ring for overvoltage protection
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AB
Forward Voltage Max
900mV
Operating Temperature Max
150°C
Product Range
MBR10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195