Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR10100CT
Order Code1625113
Product RangeMBR10
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max950mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR10
Qualification-
Alternatives for MBR10100CT
1 Product Found
Product Overview
The MBR10100CT is a Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. Polarity as marked on the body. Solderable terminals as per MIL-STD-750, method 2026 standard. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- High current capability
- Low forward voltage drop
- Low power loss and high efficiency
- High surge capability
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 1.5°C/W Maximum typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AB
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
MBR10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195