Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR10100
Order Code1625112
Product RangeMBR10
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR10
Qualification-
Alternatives for MBR10100
5 Products Found
Product Overview
The MBR10100 is a Schottky Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. Solderable terminals as per MIL-STD-750, method 2026 standard. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- High current capability
- Low forward voltage drop
- Low power loss and high efficiency
- High surge capability
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 500pF Typical junction capacitance
- 3°C/W Maximum typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
MBR10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195